Part Details for BD9416F-GE2 by ROHM Semiconductor
Overview of BD9416F-GE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD9416F-GE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4200958RL
|
Farnell | LED DRIVER, DC/DC, 105DEG C, SOP-24 RoHS: Compliant Min Qty: 2000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.9884 | Buy Now |
DISTI #
4200958
|
Farnell | LED DRIVER, DC/DC, 105DEG C, SOP-24 RoHS: Compliant Min Qty: 2000 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.9884 | Buy Now |
Part Details for BD9416F-GE2
BD9416F-GE2 CAD Models
BD9416F-GE2 Part Data Attributes
|
BD9416F-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9416F-GE2
ROHM Semiconductor
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.01 mm | |
Supply Current-Max | 10.2 mA | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.4 mm | |
fmax-Min | 0.002 MHz |