Filter Your Search
1 - 1 of 1 results
|
BD9416F-GE2
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 24 V | 8 | STANDARD | 2 kHz | LED DISPLAY DRIVER | NO | 1 | TRUE | 10.2 mA | 35 V | 9 V | YES | R-PDSO-G24 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15 mm | 2.01 mm | 5.4 mm | ROHM CO LTD | , | compliant | EAR99 | 8542.39.00.01 |