-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Timer, 1 Timer(s), CMOS, PDSO8, 2.90 X 4 MM, 0.90 MM HIGHT, ROHS COMPLIANT, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7443
|
Newark | Timer, Aec-Q100, -40 To 125 Deg C, Frequency:10Khz, Supply Voltage Min:4.5V, Supply Voltage Max:42V, Digital Ic Case:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Msl:Msl Rohs Compliant: Yes |Rohm BD9555FVM-CGTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2792 |
|
$0.8220 / $1.6700 | Buy Now |
DISTI #
BD9555FVM-CGCT-ND
|
DigiKey | IC OSC TIMER CONTROL AUTO 8MSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
881 In Stock |
|
$0.7090 / $1.6100 | Buy Now |
DISTI #
BD9555FVM-CGTR
|
Avnet Americas | Capture the Product Description Manually Standard 1 8-Pin MSOP Emboss T/R - Tape and Reel (Alt: BD9555FVM-CGTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6912 / $0.7884 | Buy Now |
DISTI #
755-BD9555FVM-CGTR
|
Mouser Electronics | Timers & Support Products 50V 1Ch Timer IC 4.5-42V, MSOP8 RoHS: Compliant | 2198 |
|
$0.7080 / $1.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7200 | Buy Now |
|
Quest Components | 2 |
|
$1.2950 | Buy Now | |
|
Quest Components | 1935 |
|
$0.7335 / $2.4450 | Buy Now | |
DISTI #
BD9555FVM-CGTR
|
Avnet Americas | Capture the Product Description Manually Standard 1 8-Pin MSOP Emboss T/R - Tape and Reel (Alt: BD9555FVM-CGTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6912 / $0.7884 | Buy Now |
DISTI #
BD9555FVM-CGTR
|
Avnet Americas | Capture the Product Description Manually Standard 1 8-Pin MSOP Emboss T/R - Tape and Reel (Alt: BD9555FVM-CGTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6912 / $0.7884 | Buy Now |
DISTI #
2988552
|
element14 Asia-Pacific | TIMER, AEC-Q100, -40 TO 125 DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2792 |
|
$0.8385 / $1.6991 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD9555FVM-CGTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9555FVM-CGTR
ROHM Semiconductor
Programmable Timer, 1 Timer(s), CMOS, PDSO8, 2.90 X 4 MM, 0.90 MM HIGHT, ROHS COMPLIANT, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | TIMER |
This table gives cross-reference parts and alternative options found for BD9555FVM-CGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9555FVM-CGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD9555FVM-CTR | Programmable Timer, CMOS | ROHM Semiconductor | BD9555FVM-CGTR vs BD9555FVM-CTR |