Part Details for BD9E101FJ-LBGE2 by ROHM Semiconductor
Overview of BD9E101FJ-LBGE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD9E101FJ-LBGE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5283
|
Newark | Dc/Dc Conv, Sync Buck, 570Hz, Soic-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:7V, Input Voltage Max:36V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:1A, Output Voltage Rohs Compliant: Yes |Rohm BD9E101FJ-LBGE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0400 / $4.2100 | Buy Now |
DISTI #
BD9E101FJ-LBGE2CT-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 1A 8SOPJ Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2585 In Stock |
|
$1.9612 / $4.0600 | Buy Now |
DISTI #
BD9E101FJ-LBGE2
|
Avnet Americas | Conv DC-DC Single Step Down 7V to 36V 8-Pin SOP-J Embossed T/R - Tape and Reel (Alt: BD9E101FJ-LBGE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.9721 / $2.2452 | Buy Now |
DISTI #
755-BD9E101FJ-LBGE2
|
Mouser Electronics | Switching Voltage Regulators 7-36Vin,1A MOSFET DC/DC Converter RoHS: Compliant | 2500 |
|
$2.0300 / $4.0500 | Buy Now |
|
Future Electronics | BD9E101F Series 36V 1A Integrated MOSFET Single Synchronous Buck DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.1300 | Buy Now |
|
Quest Components | 1395 |
|
$2.0415 / $4.0830 | Buy Now | |
DISTI #
BD9E101FJ-LBGE2
|
Avnet Americas | Conv DC-DC Single Step Down 7V to 36V 8-Pin SOP-J Embossed T/R - Tape and Reel (Alt: BD9E101FJ-LBGE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.9721 / $2.2452 | Buy Now |
|
Ameya Holding Limited | BD9E101F Series 36V 1A Integrated MOSFET Single Synchronous Buck DC/DC Converter Min Qty: 1 | 30-Authorized Distributor |
|
$1.6900 / $3.3500 | Buy Now |
DISTI #
BD9E101FJ-LBGE2
|
Avnet Americas | Conv DC-DC Single Step Down 7V to 36V 8-Pin SOP-J Embossed T/R - Tape and Reel (Alt: BD9E101FJ-LBGE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.9721 / $2.2452 | Buy Now |
|
Velocity Electronics | Our Stock | 2500 |
|
RFQ |
Part Details for BD9E101FJ-LBGE2
BD9E101FJ-LBGE2 CAD Models
BD9E101FJ-LBGE2 Part Data Attributes
|
BD9E101FJ-LBGE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9E101FJ-LBGE2
ROHM Semiconductor
Switching Regulator, Current-mode, 1A, 656kHz Switching Freq-Max, PDSO8, 4.90 X 6 MM, 1.65 MM HEIGHT, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 4.90 X 6 MM, 1.65 MM HEIGHT, ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 1V TO 25.2V, SEATED HT-CALCULATED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 656 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for BD9E101FJ-LBGE2
This table gives cross-reference parts and alternative options found for BD9E101FJ-LBGE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9E101FJ-LBGE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD9E101FJ-LBGH2 | Switching Regulator, Current-mode, 1A, 656kHz Switching Freq-Max, PDSO8, 4.90 X 6 MM, 1.65 MM HEIGHT, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BD9E101FJ-LBGE2 vs BD9E101FJ-LBGH2 |
BD9E101FJ-LBH2 | Switching Regulator, Current-mode, 1A, 656kHz Switching Freq-Max, PDSO8, 4.90 X 6 MM, 1.65 MM HEIGHT, SOP-8 | ROHM Semiconductor | BD9E101FJ-LBGE2 vs BD9E101FJ-LBH2 |
BD9E101FJ-LBE2 | Switching Regulator, Current-mode, 1A, 656kHz Switching Freq-Max, PDSO8, 4.90 X 6 MM, 1.65 MM HEIGHT, SOP-8 | ROHM Semiconductor | BD9E101FJ-LBGE2 vs BD9E101FJ-LBE2 |