Part Details for BDA10-BA by Carling Technologies
Overview of BDA10-BA by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BDA10-BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-BDA10-BA-ND
|
DigiKey | SWITCH SELECT 2POS SPST 250A 24V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.6210 | Buy Now |
DISTI #
691-BDA10-BA
|
Mouser Electronics | Disconnect Switches BDA10-BA | 0 |
|
$41.6800 / $50.5700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$28.7300 / $44.4400 | Buy Now | |
|
Master Electronics | 0 |
|
$28.7300 / $44.4400 | Buy Now |