Part Details for BDJ10F by IDEC Corporation
Overview of BDJ10F by IDEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BDJ10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-BDJ10F-ND
|
DigiKey | 10 POLE 2MM FORK JUMPER Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9600 | Buy Now |
DISTI #
000000000006280640
|
Sager | DIN Rail Terminal Blocks 10 Pole 2mm Fork Jumper Min Qty: 1 | 0 |
|
$1.0900 / $1.3100 | Buy Now |