There are no models available for this part yet.
Overview of BDL-101-G-F by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BDL-101-G-F by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84T1950
|
Newark | Connector, Header, 2Pos, 2Rows, Product Range:Bdl Series, No. Of Contacts:2Contacts, Gender:Header, Pitch Spacing:-, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec BDL-101-G-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5310 / $1.1700 | Buy Now | |
DISTI #
3937-BDL-101-G-F-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
226 In Stock |
|
$0.9455 / $2.3300 | Buy Now | |
DISTI #
612-BDL-101-G-F-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8500 | Buy Now | |
DISTI #
BDL-101-G-F
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Tube - Bulk (Alt: BDL-101-G-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 342 Factory Stock |
|
$0.6000 / $1.2800 | Buy Now | |
DISTI #
200-BDL101GF
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Double Row, Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$0.2500 / $1.2800 | Order Now | |
Onlinecomponents.com | .100" Low Profile Double Row, Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$0.4023 / $1.0634 | Buy Now | ||
Powell Electronics | .100" Low Profile Double Row, Screw Mach Min Qty: 1 | 226 |
|
$0.5200 / $1.2800 | Buy Now | ||
DISTI #
000000000000098165
|
Sager | Headers & Wire Housings .100 Low Profile Double Row, Screw Machine Terminal Strip Min Qty: 1 | 342 |
|
$0.4700 / $1.2800 | Buy Now | |
Master Electronics | .100" Low Profile Double Row, Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$0.4023 / $1.0634 | Buy Now | ||
DISTI #
5cd8d476cd7c1c4c382096cb
|
Samtec | .100" Low Profile Double Row, Screw Machine Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 342 |
|
$0.2530 / $1.2820 | Buy Now |
CAD Models for BDL-101-G-F by Samtec Inc
Part Data Attributes for BDL-101-G-F by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.085 inch
|
Body Length
|
0.1 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Design
|
MACHINED
|
Contact Finish Mating
|
GOLD (20) OVER NICKEL (50)
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS/PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
20u inch
|
Reference Standard
|
UL
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|