Part Details for BDL-103-T-F by Samtec Inc
Overview of BDL-103-T-F by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BDL-103-T-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T1957
|
Newark | Header, 2.54Mm, Vertical Though Hole, 6 Position, 2 Row, Product Range:Bdl Series, No. Of Contacts:6Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows Rohs Compliant: Yes |Samtec BDL-103-T-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6390 / $1.3300 | Buy Now |
DISTI #
BDL-103-T-F-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8300 | Buy Now |
DISTI #
BDL-103-T-F
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: BDL-103-T-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6400 / $1.5700 | Buy Now |
DISTI #
200-BDL103TF
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Double Row, Screw Machine Terminal Strip | 0 |
|
$0.3100 / $1.5700 | Order Now |
|
Onlinecomponents.com | .100" Low Profile Double Row, Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$0.4725 / $1.3194 | Buy Now |
|
Quest Components | BDL-103-T-F | 9382 |
|
$0.2441 / $0.6975 | Buy Now |
DISTI #
000000000000098174
|
Sager | Headers & Wire Housings .100 Low Profile Double Row, Screw Machine Terminal Strip Min Qty: 1 | 0 |
|
$0.5700 / $1.5700 | Buy Now |
|
Master Electronics | .100" Low Profile Double Row, Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$0.4725 / $1.3194 | Buy Now |
DISTI #
5cd8d475cd7c1c4c382095d2
|
Samtec | .100" Low Profile Double Row, Screw Machine Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3100 / $1.5700 | Buy Now |
Part Details for BDL-103-T-F
BDL-103-T-F CAD Models
BDL-103-T-F Part Data Attributes
|
BDL-103-T-F
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BDL-103-T-F
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.085 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |