-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T1961
|
Newark | Header, 2.54Mm, Vertical Though Hole, 10 Position, 2 Row, Product Range:Bdl Series, No. Of Contacts:10Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows Rohs Compliant: Yes |Samtec BDL-105-G-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 218 |
|
$2.6500 / $5.1200 | Buy Now |
DISTI #
SAM10904-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
44 In Stock |
|
$3.8461 / $6.5900 | Buy Now |
DISTI #
BDL-105-G-F
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BDL-105-G-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 218 Factory Stock |
|
$2.6100 / $4.2700 | Buy Now |
DISTI #
200-BDL105GF
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Double Row, Screw Machine Terminal Strip RoHS: Compliant | 296 |
|
$1.2600 / $4.2700 | Buy Now |
|
Onlinecomponents.com | .100" Low Profile Double Row, Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$1.2600 / $4.2700 | Buy Now |
DISTI #
BDL-105-G-F
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BDL-105-G-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 218 Factory Stock |
|
$2.6100 / $4.2700 | Buy Now |
|
Powell Electronics | .100 Low Prof Double Row Min Qty: 1 | 131 |
|
$2.6100 / $4.2700 | Buy Now |
DISTI #
000000000000057898
|
Sager | Headers & Wire Housings .100 Low Profile Double Row, Screw Machine Terminal Strip Min Qty: 1 | 218 |
|
$2.3400 / $4.2700 | Buy Now |
DISTI #
BDL-105-G-F
|
Avnet Abacus | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube (Alt: BDL-105-G-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Low Profile Double Row, Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$1.2600 / $4.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BDL-105-G-F
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BDL-105-G-F
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.085 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 20u inch | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |