BDL-106-T-E
Description: Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT

Overview of BDL-106-T-E by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for BDL-106-T-E by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 84T1966
Newark Header, 2.54Mm, Vertical Though Hole, 12 Position, 2 Row, Product Range:Bdl Series, No. Of Contacts:12Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows Rohs Compliant: Yes |Samtec BDL-106-T-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.4300
  • 10 $2.3200
  • 100 $1.9500
  • 500 $1.6500
  • 1,000 $1.4000
  • 2,500 $1.2900
  • 5,000 $1.2600
$1.2600 / $2.4300 Buy Now
DISTI # SAM10905-ND
DigiKey CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube 37
In Stock
  • 1 $2.7900
  • 10 $2.1300
  • 100 $1.6464
  • 500 $1.6125
$1.6125 / $2.7900 Buy Now
DISTI # BDL-106-T-E
Avnet Americas Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BDL-106-T-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube 0
RFQ
DISTI # 84T1966
Avnet Americas Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 84T1966) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 200-BDL106TE
Mouser Electronics Headers & Wire Housings .100" Low Profile Double Row, Screw Machine Terminal Strip RoHS: Compliant 38
  • 1 $2.6400
  • 111 $1.8300
  • 518 $1.6300
  • 1,036 $1.2400
  • 2,035 $1.1100
  • 5,032 $0.8600
  • 10,027 $0.6000
$0.6000 / $2.6400 Buy Now
Onlinecomponents.com .100" Low Profile Double Row, Screw Machine Terminal Strip RoHS: Compliant 0
  • 37 $2.5400
  • 111 $2.0520
  • 259 $1.9570
  • 518 $1.8990
  • 1,036 $1.3480
  • 2,516 $1.1940
  • 5,032 $0.9180
  • 7,511 $0.9040
$0.9040 / $2.5400 Buy Now
Quest Components 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 1764
  • 1 $1.3500
  • 318 $0.5625
  • 1,423 $0.4950
$0.4950 / $1.3500 Buy Now
Quest Components 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 45
  • 1 $2.2500
  • 12 $1.3500
  • 45 $1.1250
$1.1250 / $2.2500 Buy Now
DISTI # 000000000000098179
Sager Headers & Wire Housings .100 Low Profile Double Row, Screw Machine Terminal Strip Min Qty: 1 0
  • 1 $2.6400
  • 50 $2.1500
  • 100 $1.8300
  • 500 $1.6300
  • 1,000 $1.2400
  • 2,000 $1.1100
$1.1100 / $2.6400 Buy Now
DISTI # BDL-106-T-E
Avnet Abacus Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tube (Alt: BDL-106-T-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics .100" Low Profile Double Row, Screw Machine Terminal Strip RoHS: Compliant 0
  • 37 $2.5400
  • 111 $2.0520
  • 259 $1.9570
  • 518 $1.8990
  • 1,036 $1.3480
  • 2,516 $1.1940
  • 5,032 $0.9180
  • 7,511 $0.9040
$0.9040 / $2.5400 Buy Now
DISTI # 5cd8d473cd7c1c4c382093f0
Samtec .100" Low Profile Double Row, Screw Machine Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube 0
  • 1 $2.6410
  • 50 $2.1540
  • 100 $1.8280
  • 500 $1.6250
  • 1,000 $1.2410
  • 2,000 $1.1120
  • 5,000 $0.8560
  • 10,000 $0.5990
$0.5990 / $2.6410 Buy Now

CAD Models for BDL-106-T-E by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BDL-106-T-E by Samtec Inc

BDL-106-T-E
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.2 inch
Body Depth
0.07 inch
Body Length
0.6 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Design
MACHINED
Contact Finish Mating
TIN OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
BRASS/PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Reference Standard
UL
Terminal Length
0.125 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
6
Want to compare parts?
  1. BDL-106-T-E
    Samtec Inc
    Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
    VS

Alternate Parts for BDL-106-T-E

This table gives cross-reference parts and alternative options found for BDL-106-T-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDL-106-T-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TD-112-T-A Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc BDL-106-T-E vs TD-112-T-A

Related Parts for BDL-106-T-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BDL-106-T-E by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BDL-106-T-E by Samtec Inc

Select Manufacturer
Which Manufacturer of BDL-106-T-E would you like to use for your alert(s)?
  • Please alert me when BDL-106-T-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BDL-106-T-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BDL-106-T-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BDL-106-T-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BDL-106-T-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BDL-106-T-E by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: