Part Details for BDL-127-G-E by Samtec Inc
Overview of BDL-127-G-E by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BDL-127-G-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T7961
|
Newark | Header, 2.54Mm, Vertical Though Hole, 54 Position, 2 Row, Product Range:Bdl Series, No. Of Contacts:54Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows Rohs Compliant: Yes |Samtec BDL-127-G-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$13.7900 / $19.1700 | Buy Now |
DISTI #
612-BDL-127-G-E-ND
|
DigiKey | CONN HEADER VERT 54POS 2.54MM Min Qty: 8 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$26.3275 | Buy Now |
DISTI #
BDL-127-G-E
|
Avnet Americas | Conn Unshrouded Header HDR 54 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BDL-127-G-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 141 Factory Stock |
|
$13.5200 / $19.9300 | Buy Now |
DISTI #
200-BDL127GE
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Double Row, Screw Machine Terminal Strip RoHS: Compliant | 2 |
|
$6.5300 / $19.9300 | Buy Now |
|
Onlinecomponents.com | .100" Low Profile Double Row, Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$6.5300 / $19.9300 | Buy Now |
DISTI #
BDL-127-G-E
|
Avnet Americas | Conn Unshrouded Header HDR 54 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BDL-127-G-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 141 Factory Stock |
|
$13.5200 / $19.9300 | Buy Now |
|
Powell Electronics | .100 Low Profile Double Ro Min Qty: 1 | 85 |
|
$13.5200 / $19.9300 | Buy Now |
DISTI #
000000000000098235
|
Sager | Headers & Wire Housings .100 Low Profile Double Row, Screw Machine Terminal Strip Min Qty: 1 | 141 |
|
$12.1200 / $19.9300 | Buy Now |
|
Master Electronics | .100" Low Profile Double Row, Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$6.5300 / $19.9300 | Buy Now |
DISTI #
5cd8d459cd7c1c4c3820756d
|
Samtec | .100" Low Profile Double Row, Screw Machine Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 141 |
|
$6.5300 / $19.9300 | Buy Now |
Part Details for BDL-127-G-E
BDL-127-G-E CAD Models
BDL-127-G-E Part Data Attributes:
|
BDL-127-G-E
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BDL-127-G-E
Samtec Inc
Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.07 inch | |
Body Length | 2.7 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 20u inch | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 |
Alternate Parts for BDL-127-G-E
This table gives cross-reference parts and alternative options found for BDL-127-G-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDL-127-G-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD-127-G-AA | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | BDL-127-G-E vs TD-127-G-AA |
TD-127-G-A-2 | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | BDL-127-G-E vs TD-127-G-A-2 |