Part Details for BDL36080 by Square D by Schneider Electric
Overview of BDL36080 by Square D by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BDL36080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC9000
|
Newark | Circuit Breaker, 3 Pole, 80A, 240Vac, Product Range:Powerpact B Series, Current Rating:80A, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:240V, Circuit Breaker Mounting:Din Rail, Panel Rohs Compliant: Yes |Square D By Schneider Electric BDL36080 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$988.4500 | Buy Now |
DISTI #
71006084
|
RS | Circuit Breaker, PowerPact B-Frame, D Interrupt rating, Unit Mount, 3-Pole, 80A | Square D BDL36080 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$889.6100 / $988.4500 | Buy Now |
DISTI #
BDL36080
|
Standard Electric Supply | Square D PowerPact Molded Case Circuit Breaker, Type BDL, 600Y/347 VAC, 250 VDC, 80 A, 50/60 Hz, 10/14/18/25 kA Interrupt, B Frame, Thermal/Magnetic Trip, 800 to 1200 A Trip, 3 Pole, Toggle Actuator, EverLink Line/Load, 6 to 2/0 AWG Aluminum, 14 to 3/0 AWG Copper Wire, IP40/IK07 Enclosure, Clip-On/DIN Rail/Threaded Mount, -13 to 158 deg F, 5.39 in H x 3.19 in W x 3.15 in D, Gray Min Qty: 1 Package Multiple: 1 | 1 |
|
$800.4500 | Buy Now |