-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, 3A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BDP947
|
Maritex | Transistor: NPN, bipolar, 45V, 3A, 5W, -65+150 deg.C, SMD, SOT223, AEC-Q100 Min Qty: 1 Package Multiple: 1 | 6936 |
|
$0.8160 / $1.0920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BDP947
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BDP947
Infineon Technologies AG
Power Bipolar Transistor, 3A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-223 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BDP947. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDP947, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDP947E6327HTSA1 | Power Bipolar Transistor, | Infineon Technologies AG | BDP947 vs BDP947E6327HTSA1 |
BDP947-E6327 | Small Signal Bipolar Transistor, 3A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | BDP947 vs BDP947-E6327 |
BDP947-E6433 | Small Signal Bipolar Transistor, 3A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | BDP947 vs BDP947-E6433 |