Part Details for BDR3560 by nVent Hoffman
Overview of BDR3560 by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BDR3560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5289
|
Newark | Din Rail, Terminal Box, 23.11X0.3X1.38", Accessory Type:Din Rail, For Use With:Terminal Boxes, Length:23.11", Height:1.38", Width:0.3", Rail Material:Mild Steel, Fixing Centers:-, Product Range:Bdr Series Rohs Compliant: Yes |Nvent Hoffman BDR3560 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$150.7000 / $164.4000 | Buy Now |
DISTI #
72087510
|
RS | Enclosure, Din Rail, For Terminal Box, 600mm, (5) | nVent HOFFMAN BDR3560 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$151.4000 / $159.3700 | RFQ |