Part Details for BDS010A by Essentra Components
Overview of BDS010A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BDS010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-BDS010A
|
Mouser Electronics | Bumpers / Feet DOUBLE STEM BUMPER:NYL NATURAL RoHS: Compliant | 0 |
|
$0.0990 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$0.0951 | Buy Now |
|
Onlinecomponents.com | Push-Fit Feet - Base Height - 3.2 mm (0.125 in) - Overall Height - 12.7 mm (0.500 in) - Maximum Compatible Hole Diameter - 50.8 mm (2.000 in) - Minimum Compatible Hole Diameter - 4.7 mm (0.187 in) RoHS: Compliant | 0 |
|
$0.0947 / $0.1462 | Buy Now |