Part Details for BDS2A1002K6J by TE Connectivity
Overview of BDS2A1002K6J by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for BDS2A1002K6J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X4238
|
Newark | Bds 2 A 100 2K6 5% |Cgs Te Connectivity BDS2A1002K6J Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.1800 / $77.4600 | Buy Now |
DISTI #
BDS2A1002K6J-ND
|
DigiKey | RES CHAS MNT 2.6K OHM 5% 100W Min Qty: 50 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$68.7154 | Buy Now |
|
Onlinecomponents.com | BDS 2 A 100 2K6 5%<br/>Thick Film Isotop - New Product coming soon<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$64.1100 / $171.0900 | Buy Now |
DISTI #
3-1614782-4
|
Avnet Abacus | Resistor, 2.6 kOhm, � 5%, 100 W, Thick Film, Power, Screw (Alt: 3-1614782-4) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BDS 2 A 100 2K6 5%<br/>Thick Film Isotop - New Product coming soon<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$64.1100 / $171.0900 | Buy Now |
Part Details for BDS2A1002K6J
BDS2A1002K6J CAD Models
BDS2A1002K6J Part Data Attributes
|
BDS2A1002K6J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BDS2A1002K6J
TE Connectivity
RESISTOR, METAL GLAZE/THICK FILM, 100W, 5%, 150ppm, 2600ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 38mm x 25.5mm x 21mm | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 2600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | SCREW | |
Tolerance | 5% |