Part Details for BDS2A250100 (ALTERNATE: 1614770-2) by TE Connectivity
Overview of BDS2A250100 (ALTERNATE: 1614770-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BDS2A250100 (ALTERNATE: 1614770-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70065336
|
RS | Resistor, Thick Film, Res 100 Ohms, Pwr-Rtg 250 W, Tol 10%,SMT, Screw Termination | TE Connectivity BDS2A250100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$256.7400 / $276.0600 | RFQ |