Part Details for BDS2A250100RK by TE Connectivity
Overview of BDS2A250100RK by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for BDS2A250100RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R3791
|
Newark | Bds 2 A 250 100R 10% |Cgs Te Connectivity BDS2A250100RK Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.1500 / $238.0100 | Buy Now |
DISTI #
35AC0312
|
Newark | Bds 2 A 250 100R 10% |Cgs Te Connectivity BDS2A250100RK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$226.6300 / $253.2200 | Buy Now |
DISTI #
BDS2A250100RK-ND
|
DigiKey | RES CHAS MNT 100 OHM 10% 250W Min Qty: 24 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$227.3958 | Buy Now |
DISTI #
279-BDS2A250100RK
|
Mouser Electronics | Planar Resistors - Chassis Mount BDS 2 A 250 100R 10% RoHS: Compliant | 0 |
|
$243.6200 | Order Now |
|
Onlinecomponents.com | BDS 2 A 250 100R 10%<br/>Thick Film Isotop - New Product coming soon<br/>Fixed Resistor | 0 |
|
$199.6300 / $546.7800 | Buy Now |
DISTI #
TE Connectivity BDS2A250100RK
|
PEI Genesis | Fixed Resistor Thick Film 25 | 0 |
|
Buy Now | |
DISTI #
1614770-2
|
Avnet Abacus | Resistor, 100 Ohm, � 10%, 250 W, Thick Film, Power, Screw (Alt: 1614770-2) RoHS: Not Compliant Min Qty: 24 Package Multiple: 12 Lead time: 5 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BDS 2 A 250 100R 10%<br/>Thick Film Isotop - New Product coming soon<br/>Fixed Resistor | 0 |
|
$199.6300 / $546.7800 | Buy Now |
Part Details for BDS2A250100RK
BDS2A250100RK CAD Models
BDS2A250100RK Part Data Attributes
|
BDS2A250100RK
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BDS2A250100RK
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 250W, 100ohm, 5% +/-Tol, 150ppm/Cel, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 30 mm | |
Package Length | 67 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 67mm x 60.25mm x 36mm | |
Rated Power Dissipation (P) | 250 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | SCREW | |
Tolerance | 10% | |
Working Voltage | 5000 V |