There are no models available for this part yet.
Overview of BDS2A250500KK by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for BDS2A250500KK by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41-BDS2A250500KK-ND
|
DigiKey | BDS 2A 250 500K 10% Min Qty: 24 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$148.5250 | Buy Now | |
DISTI #
7-1614770-2
|
Avnet Americas | Resistor, 500 kOhm, ? 10%, 250 W, Thick Film, High Power, Screw - Bulk (Alt: 7-1614770-2) RoHS: Not Compliant Min Qty: 24 Package Multiple: 12 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | BDS 2A 250 500K 10% | 0 |
|
$140.4200 / $384.6000 | Buy Now | ||
DISTI #
7-1614770-2
|
Avnet Abacus | Resistor, 500 kOhm, � 10%, 250 W, Thick Film, High Power, Screw (Alt: 7-1614770-2) RoHS: Not Compliant Min Qty: 24 Package Multiple: 12 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | BDS 2A 250 500K 10% | 0 |
|
$140.4200 / $384.6000 | Buy Now |
CAD Models for BDS2A250500KK by TE Connectivity
Part Data Attributes for BDS2A250500KK by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
67mm x 60.25mm x 36mm
|
Rated Power Dissipation (P)
|
250 W
|
Resistance
|
500000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
150 ppm/°C
|
Terminal Shape
|
SCREW
|
Tolerance
|
10%
|