There are no models available for this part yet.
Overview of BDS2A25088RK by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for BDS2A25088RK by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16R3843
|
Newark | Bds 2 A 250 88R 10% |Cgs Te Connectivity BDS2A25088RK RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.4600 / $185.6200 | Buy Now | |
DISTI #
BDS2A25088RK-ND
|
DigiKey | RES CHAS MNT 88 OHM 10% 250W Min Qty: 24 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$160.0412 | Buy Now | |
DISTI #
4-1614770-2
|
Avnet Americas | Resistor, 88 Ohm, ? 10%, 250 W, Thick Film, Power, Screw - Tape and Reel (Alt: 4-1614770-2) RoHS: Not Compliant Min Qty: 24 Package Multiple: 12 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$133.5563 / $160.7203 | Buy Now | |
DISTI #
279-BDS2A25088RK
|
Mouser Electronics | Planar Resistors - Chassis Mount BDS 2 A 250 88R 10% RoHS: Compliant | 0 |
|
$156.5200 | Order Now | |
Onlinecomponents.com | BDS 2 A 250 88R 10%<br/>Thick Film Isotop - New Product coming soon<br/>Fixed Resistor | 0 |
|
$140.5000 / $384.8200 | Buy Now | ||
DISTI #
4-1614770-2
|
Avnet Abacus | Resistor, 88 Ohm, � 10%, 250 W, Thick Film, Power, Screw (Alt: 4-1614770-2) RoHS: Not Compliant Min Qty: 24 Package Multiple: 12 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | BDS 2 A 250 88R 10%<br/>Thick Film Isotop - New Product coming soon<br/>Fixed Resistor | 0 |
|
$140.5000 / $384.8200 | Buy Now |
CAD Models for BDS2A25088RK by TE Connectivity
Part Data Attributes for BDS2A25088RK by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK, TRAY
|
Physical Dimension
|
67mm x 60.25mm x 36mm
|
Rated Power Dissipation (P)
|
250 W
|
Resistance
|
88 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
150 ppm/°C
|
Terminal Shape
|
SCREW
|
Tolerance
|
10%
|