Part Details for BDU-08AFMM-SR7A10 by Amphenol LTW Technology
Overview of BDU-08AFMM-SR7A10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BDU-08AFMM-SR7A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2175
|
Newark | Ceres, Standard Size, 5A+2A, 08 Pins, Overmolded, Right Angle Rohs Compliant: Yes |Amphenol Ltw BDU-08AFMM-SR7A10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1700 / $32.7200 | Buy Now |
DISTI #
1754-BDU-08AFMM-SR7A10-ND
|
DigiKey | CERES, STANDARD SIZE, 5A+2A, 08 Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.3580 | Buy Now |
DISTI #
71367029
|
RS | Connector, CircularSTANDARDCABLE SCREW 8PIN F CONN M PIN | Amphenol LTW Technology BDU-08AFMM-SR7A10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$59.7100 | RFQ |
DISTI #
LTWBDU-08AFMM-SR7A10
|
Heilind Electronics | CERES, STANDARD SIZE, 5A2A, 08 F, M, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.2200 / $46.5400 | Buy Now |
DISTI #
LTWBDU-08AFMM-SR7A10
|
Interstate Connecting Components | CERES, STANDARD SIZE, 5A2A, 08 F, M, MOLDING, SCREW | 0 |
|
Buy Now |