| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BD745 | Texas Instruments | Check for Price | Transistor | BDW73B vs BD745 |
| TIPL760A | Texas Instruments | Check for Price | Transistor | BDW73B vs TIPL760A |
| BDW73A | Texas Instruments | Check for Price | Transistor | BDW73B vs BDW73A |
| BD899 | Intersil Corporation | Check for Price | Transistor | BDW73B vs BD899 |
| BD745C | Texas Instruments | Check for Price | Transistor | BDW73B vs BD745C |
| TIPL790 | Advanced Semiconductor Inc | Check for Price | Transistor | BDW73B vs TIPL790 |
| BD899 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 8A I(C), NPN | BDW73B vs BD899 |
| BD546A | Texas Instruments | Check for Price | Transistor | BDW73B vs BD546A |
Part Details for BDW73B by Texas Instruments
Results Overview of BDW73B by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BDW73B Information
BDW73B by Texas Instruments is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
BDW73B Part Data Attributes
|
|
BDW73B
Texas Instruments
Buy Now
|
Compare Parts:
BDW73B
Texas Instruments
Transistor
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 8 A | |
| Configuration | Darlington | |
| DC Current Gain-Min (hFE) | 750 | |
| Operating Temperature-Max | 150 °C | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 2 W | |
| Surface Mount | No |
Alternate Parts for BDW73B
This table gives cross-reference parts and alternative options found for BDW73B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDW73B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.