Part Details for BDW84C-S by Bourns Inc
Overview of BDW84C-S by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BDW84C-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BDW84C-S
|
Avnet Abacus | Trans Darlington PNP 100V 15A 3-Pin(3+Tab) SOT-93 (Alt: BDW84C-S) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for BDW84C-S
BDW84C-S CAD Models
BDW84C-S Part Data Attributes
|
BDW84C-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
BDW84C-S
Bourns Inc
Power Bipolar Transistor, 15A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bourns | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for BDW84C-S
This table gives cross-reference parts and alternative options found for BDW84C-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDW84C-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDW84C | Power Bipolar Transistor, 15A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Bourns Inc | BDW84C-S vs BDW84C |
BDW84C | 15A, 100V, PNP, Si, POWER TRANSISTOR, TO-218, PLASTIC PACKAGE-3 | STMicroelectronics | BDW84C-S vs BDW84C |
BDW84CLEADFREE | Power Bipolar Transistor, 15A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin | Central Semiconductor Corp | BDW84C-S vs BDW84CLEADFREE |
BDW84CR1 | Power Bipolar Transistor, 15A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | BDW84C-S vs BDW84CR1 |