-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low voltage NPN Power Darlington transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7706
|
Newark | Darlington Transistor, Npn, To-220Fp, Transistor Polarity:Npn, No. Of Pins:3Pins, Transistor Mounting:Through Hole, Operating Temperature Max:150°C, Product Range:-, Qualification:-, Collector Emitter Voltage Max:100V Rohs Compliant: Yes |Stmicroelectronics BDW93CFP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8170 / $1.8300 | Buy Now |
DISTI #
497-12033-5-ND
|
DigiKey | TRANS NPN DARL 100V 12A TO220FP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
114 In Stock |
|
$0.6671 / $1.5900 | Buy Now |
DISTI #
BDW93CFP
|
Avnet Americas | Trans Darlington NPN 100V 12A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: BDW93CFP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.6965 / $0.7925 | Buy Now |
DISTI #
511-BDW93CFP
|
Mouser Electronics | Darlington Transistors NPN Power Darlington RoHS: Compliant | 448 |
|
$0.6670 / $1.5900 | Buy Now |
DISTI #
E02:0323_00206580
|
Arrow Electronics | Trans Darlington NPN 100V 12A 33000mW 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2341 | Europe - 4000 |
|
$0.6193 / $1.5542 | Buy Now |
|
STMicroelectronics | Low voltage NPN Power Darlington transistor RoHS: Compliant Min Qty: 1 | 448 |
|
$0.8700 / $1.5600 | Buy Now |
|
Future Electronics | BDW93CFP Series 100 V 12 A Complementary Silicon Power Darlington Transistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6750 / $0.7950 | Buy Now |
|
Future Electronics | BDW93CFP Series 100 V 12 A Complementary Silicon Power Darlington Transistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6750 / $0.7950 | Buy Now |
|
Future Electronics | BDW93CFP Series 100 V 12 A Complementary Silicon Power Darlington Transistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6400 / $0.7600 | Buy Now |
DISTI #
73520212
|
Verical | Trans Darlington NPN 100V 12A 33000mW 3-Pin(3+Tab) TO-220FP Tube Min Qty: 14 Package Multiple: 1 Date Code: 2341 | Americas - 3990 |
|
$0.6179 / $1.2591 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BDW93CFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BDW93CFP
STMicroelectronics
Low voltage NPN Power Darlington transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, FULL PACK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 33 W | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 3 V |
This table gives cross-reference parts and alternative options found for BDW93CFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDW93CFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD828-16 | TRANSISTOR 1 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-202, BIP General Purpose Power | NXP Semiconductors | BDW93CFP vs BD828-16 |
BDX53DAJ | 8A, 120V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | BDW93CFP vs BDX53DAJ |
BDW41N | Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDW93CFP vs BDW41N |
BD79716A | 7A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | BDW93CFP vs BD79716A |
BDW40UA | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDW93CFP vs BDW40UA |
BDX53DU | 8A, 120V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | BDW93CFP vs BDX53DU |
BD799L | Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDW93CFP vs BD799L |
BD797AF | Power Bipolar Transistor, 7A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDW93CFP vs BD797AF |
BD809U | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDW93CFP vs BD809U |
BDY90CECC-D | 10A, 100V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDW93CFP vs BDY90CECC-D |