Part Details for BDX53BG by onsemi
Overview of BDX53BG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BDX53BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9441
|
Newark | Transistor, Npn, 80V, 8A, To-220Ab, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:80V, Transition Frequency Ft:-, Power Dissipation Pd:65W, Dc Collector Current:8A, Dc Current Gain Hfe:750Hfe, Transistor Case Rohs Compliant: Yes |Onsemi BDX53BG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 587 |
|
$0.4910 / $1.0900 | Buy Now |
DISTI #
BDX53BG-ND
|
DigiKey | TRANS NPN DARL 80V 8A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
776 In Stock |
|
$0.3794 / $1.0100 | Buy Now |
DISTI #
BDX53BG
|
Avnet Americas | Trans Darlington NPN 80V 8A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: BDX53BG) RoHS: Compliant Min Qty: 1700 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 750 Factory Stock |
|
$0.3756 / $0.4483 | Buy Now |
DISTI #
863-BDX53BG
|
Mouser Electronics | Darlington Transistors 8A 80V Bipolar Power NPN RoHS: Compliant | 1027 |
|
$0.3780 / $0.8600 | Buy Now |
|
Future Electronics | Darlington Transistors 8A 80V Bipolar Power NPN RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3750 / $0.4450 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 8A, 80V, NPN, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 83121 |
|
$0.3754 / $0.4417 | Buy Now |
DISTI #
BDX53BG
|
Avnet Americas | Trans Darlington NPN 80V 8A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: BDX53BG) RoHS: Compliant Min Qty: 1700 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 750 Factory Stock |
|
$0.3756 / $0.4483 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 10 |
|
$0.8993 / $0.9621 | Buy Now |
DISTI #
BDX53BG
|
Avnet Americas | Trans Darlington NPN 80V 8A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: BDX53BG) RoHS: Compliant Min Qty: 1700 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 750 Factory Stock |
|
$0.3756 / $0.4483 | Buy Now |
|
ComSIT USA | PLASTIC MEDIUM-POWER COMPLEMENTARY SILICON TRANSISTOR Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant | Europe - 950 |
|
RFQ |
Part Details for BDX53BG
BDX53BG CAD Models
BDX53BG Part Data Attributes
|
BDX53BG
onsemi
Buy Now
Datasheet
|
Compare Parts:
BDX53BG
onsemi
Medium Power NPN Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 42 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LEADFORM OPTIONS ARE AVAILABLE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for BDX53BG
This table gives cross-reference parts and alternative options found for BDX53BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDX53BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDX53B | NPN power Darlington transistor | STMicroelectronics | BDX53BG vs BDX53B |
BDX53B | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Crimson Semiconductor Inc | BDX53BG vs BDX53B |
BDX53B | 8A, 80V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BDX53BG vs BDX53B |
BDX53B | Medium Power NPN Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BDX53BG vs BDX53B |
BDX53B | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | BDX53BG vs BDX53B |
BDX53B | 8A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | BDX53BG vs BDX53B |
BDX53B | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | BDX53BG vs BDX53B |