Part Details for BDX53CTU by onsemi
Overview of BDX53CTU by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BDX53CTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BDX53CTU
|
Avnet Americas | Trans Darlington NPN 100V 8A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: BDX53CTU) RoHS: Compliant Min Qty: 695 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2300 Partner Stock |
|
$0.8928 / $1.0656 | Buy Now |
DISTI #
BDX53CTU
|
Avnet Americas | Trans Darlington NPN 100V 8A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: BDX53CTU) RoHS: Compliant Min Qty: 695 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2300 Partner Stock |
|
$0.8928 / $1.0656 | Buy Now |
DISTI #
BDX53CTU
|
Avnet Americas | Trans Darlington NPN 100V 8A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: BDX53CTU) RoHS: Compliant Min Qty: 695 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2300 Partner Stock |
|
$0.8928 / $1.0656 | Buy Now |
|
NexGen Digital | 606 |
|
RFQ | ||
|
Flip Electronics | Stock, ship today | 2300 |
|
$0.7200 | RFQ |
Part Details for BDX53CTU
BDX53CTU CAD Models
BDX53CTU Part Data Attributes
|
BDX53CTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
BDX53CTU
onsemi
Medium Power NPN Darlington Bipolar Power Transistor, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz |
Alternate Parts for BDX53CTU
This table gives cross-reference parts and alternative options found for BDX53CTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDX53CTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDX53C | 8A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | BDX53CTU vs BDX53C |
BDX53C | NPN power Darlington transistor | STMicroelectronics | BDX53CTU vs BDX53C |
BDX53C | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Samsung Semiconductor | BDX53CTU vs BDX53C |
BDX53C | 8A, 100V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BDX53CTU vs BDX53C |