Part Details for BE05-1A66-P by Standex-Meder Electronics
Overview of BE05-1A66-P by Standex-Meder Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BE05-1A66-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
876-BE05-1A66-P
|
Mouser Electronics | Reed Relays SPST-NO 0.5A 5VDC 345Ohm RoHS: Compliant | 97 |
|
$7.4100 / $10.6500 | Buy Now |
Part Details for BE05-1A66-P
BE05-1A66-P CAD Models
BE05-1A66-P Part Data Attributes
|
BE05-1A66-P
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
BE05-1A66-P
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.053A (Coil), 7.5VDC (Coil), 179mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 10 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 33 mm | |
Coil Current(DC)-Max | 0.036 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 179 mW | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 140 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@180VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@180VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(AC)-Max | 180 V | |
Contact Voltage(DC)-Max | 180 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Physical Dimension | 33mm x 10mm x 10mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |