Part Details for BE05-1A85-M by Standex-Meder Electronics
Overview of BE05-1A85-M by Standex-Meder Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for BE05-1A85-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-BE05-1A85-M-ND
|
DigiKey | HIGH VOLTAGE REED RELAY, FORM 1A Min Qty: 98 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.6900 | Buy Now |
DISTI #
STXBE05-1A85-M
|
Heilind Electronics | 8805185200 RELAY | Americas - 0 in Stock |
|
Buy Now |
Part Details for BE05-1A85-M
BE05-1A85-M CAD Models
BE05-1A85-M Part Data Attributes
|
BE05-1A85-M
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
BE05-1A85-M
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.014A (Coil), 5VDC (Coil), 72mW (Coil), 1A (Contact), 1000VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 9.5 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 32.4 mm | |
Coil Current(DC)-Max | 0.014 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 72 mW | |
Coil Release Voltage(DC) | 0.28 V | |
Coil Resistance | 380 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@1000VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@1000VDC | |
Contact Voltage(AC)-Max | 1000 V | |
Contact Voltage(DC)-Max | 1000 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 1.1 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Physical Dimension | 32.4mm x 9.5mm x 10mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER |