There are no models available for this part yet.
Overview of BE05-1A85-P by Standex-Meder Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BE05-1A85-P by Standex-Meder Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
374-1226-ND
|
DigiKey | RELAY REED SPST 1A 5V Min Qty: 1 Lead time: 7 Weeks Container: Tube |
39 In Stock |
|
$11.9943 / $18.6100 | Buy Now | |
DISTI #
876-BE05-1A85-P
|
Mouser Electronics | Reed Relays DPST-NO 1A 5VDC 140Ohm RoHS: Compliant | 33 |
|
$9.5500 / $17.9400 | Buy Now | |
Onlinecomponents.com | Reed Relay, 1 Form A, SPST-NO, 5V General Purpose - Plastic RoHS: Compliant | 0 |
|
$6.5700 / $14.4200 | Buy Now |
CAD Models for BE05-1A85-P by Standex-Meder Electronics
Part Data Attributes for BE05-1A85-P by Standex-Meder Electronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STANDEX-MEDER ELECTRONICS
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Body Breadth
|
10 mm
|
Body Height
|
10 mm
|
Body Length or Diameter
|
33 mm
|
Coil Current(DC)-Max
|
0.036 A
|
Coil Operate Voltage(DC)
|
3.5 V
|
Coil Power
|
178 mW
|
Coil Release Voltage(DC)
|
0.28 V
|
Coil Resistance
|
154 Ω
|
Coil Voltage(DC)-Max
|
5 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
1A@1000VAC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@1000VDC
|
Contact Voltage(AC)-Max
|
1000 V
|
Contact Voltage(DC)-Max
|
1000 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
500000000 Cycle(s)
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operate Time
|
1.1 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
33mm x 10mm x 10mm
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPST
|
Relay Type
|
DRY REED RELAY
|
Release Time
|
0.1 ms
|
Sealing
|
WATER PROOF
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Termination Type
|
SOLDER
|
Related Parts for BE05-1A85-P
-
BE05-1A66-PReed Relays
-
MSP430FR5992IPNRMicrocontrollers
-
BAV17Rectifier Diodes
-
BEI15-050-Q12P-CPower Supply Modules
-
BD50C0AWFP-E2Linear Regulator ICs
-
BFR31Small Signal Field-Effect Transistors
-
BC856BWSmall Signal Bipolar Transistors
-
BD6512F-E2Peripheral Drivers
-
BD53E38G-TRPower Management Circuits