Part Details for BE24-1A85-P by Standex-Meder Electronics
Overview of BE24-1A85-P by Standex-Meder Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for BE24-1A85-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1228-ND
|
DigiKey | RELAY REED SPST 1A 24V Min Qty: 1 Lead time: 7 Weeks Container: Tube |
82 In Stock |
|
$11.8770 / $18.8000 | Buy Now |
DISTI #
876-BE24-1A85-P
|
Mouser Electronics | Reed Relays REED RELAY 1 FORM A SPST-NO, 24V RoHS: Compliant | 72 |
|
$11.4600 / $16.0100 | Buy Now |
DISTI #
STXBE24-1A85-P
|
Heilind Electronics | HIGH VOLTAGE REED RELAY, FORM REED RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Relay, 1 Form A, SPST-NO, 24V General Purpose - Plastic RoHS: Compliant | 0 |
|
$11.5300 / $16.5800 | Buy Now |
Part Details for BE24-1A85-P
BE24-1A85-P CAD Models
BE24-1A85-P Part Data Attributes
|
BE24-1A85-P
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
BE24-1A85-P
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.021A (Coil), 30VDC (Coil), 411mW (Coil), 1A (Contact), 1000VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 10 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 33 mm | |
Coil Current(DC)-Max | 0.021 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 411 mW | |
Coil Release Voltage(DC) | 3.6 V | |
Coil Resistance | 1400 Ω | |
Coil Voltage(DC)-Max | 30 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@1000VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@1000VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 1000 V | |
Contact Voltage(DC)-Max | 1000 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 1 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 33mm x 10mm x 10mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |