There are no models available for this part yet.
Overview of BEA01SBY1 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BEA01SBY1 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BEA01SBY1-ND
|
DigiKey | BOX ABS BLK/YLW 3.16"L X 2.87"W Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
157-BEA01SBY1
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS Size 1 Blk Base Yellow Top + Hole RoHS: Compliant | 0 |
|
$10.8200 / $17.7500 | Order Now | |
Onlinecomponents.com | IP67 ABS BE Series Enclosure 80mm x 53mm x 72 mm Black Base Yellow Lid 1 Lid Hole RoHS: Compliant | 0 |
|
$9.8900 / $19.9200 | Buy Now |
CAD Models for BEA01SBY1 by Bulgin
Part Data Attributes for BEA01SBY1 by Bulgin
BEA01SBY1
Bulgin
|
|
---|---|
Samacsys Manufacturer
|
Bulgin
|
Want to compare parts?
-
BEA01SBY1BulginVS
-