Part Details for BEA02SBY1 by Bulgin
Overview of BEA02SBY1 by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BEA02SBY1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEA02SBY1-ND
|
DigiKey | BOX ABS BLK/YLW 4.17"L X 3.16"W Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
157-BEA02SBY1
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS Size 2 Blk Base Yellow Top + Holes RoHS: Compliant | 0 |
|
$12.6700 / $18.4800 | Order Now |
|
Onlinecomponents.com | IP67 ABS BE Series Enclosure 80mm x 53mm x 106 mm Black Base Yellow Lid 2 Lid Holes RoHS: Compliant | 0 |
|
$11.6800 / $20.8600 | Buy Now |