Part Details for BEA861N0000150A000 by TE Connectivity
Overview of BEA861N0000150A000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for BEA861N0000150A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2452-BEA861N0000150A000-ND
|
DigiKey | CONN RCPT HSG MALE 7POS PNL MNT Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$10.8000 / $15.4900 | Buy Now |
DISTI #
AMPBEA861N0000150A000
|
Heilind Electronics | 917 RECEPTACLE, SPEEDTEC-READY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPBEA861N0000150A000
|
Interstate Connecting Components | 917 RECEPTACLE, SPEEDTEC-READY | 0 |
|
Buy Now |
Part Details for BEA861N0000150A000
BEA861N0000150A000 CAD Models
BEA861N0000150A000 Part Data Attributes
|
BEA861N0000150A000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BEA861N0000150A000
TE Connectivity
Circular Connector, Zinc Alloy, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Rated Voltage | 630 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 17 | |
UL Flammability Code | 94V-0 |