Part Details for BEC5C-120-03-L-SM-2-V-A-TR by Samtec Inc
Overview of BEC5C-120-03-L-SM-2-V-A-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for BEC5C-120-03-L-SM-2-V-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEC5C-120-03-L-SM-
|
Avnet Americas | Conn High Density Card Edge 240 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: BEC5C-120-03-L-SM-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.50 mm Low Cost High-Density High-Speed Edge Card RoHS: Compliant | 0 |
|
$13.7700 / $28.2300 | Buy Now |
DISTI #
000000000005194791
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Low Cost High-Density High-Speed Edge Card RoHS: Compliant | 0 |
|
$13.7700 / $28.2300 | Buy Now |