Part Details for BEDC091NN00001200000 by TE Connectivity
Overview of BEDC091NN00001200000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BEDC091NN00001200000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4079
|
Newark | Circular Conn, R/A Rcpt, 9Pos, Panel, Product Range:-, Circular Connector Shell Style:Right Angle Panel Mount Receptacle, No. Of Contacts:9Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Intercontec Te Connectivity BEDC091NN00001200000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$13.9800 / $16.1300 | Buy Now |
DISTI #
571-BEDC091NN0012000
|
Mouser Electronics | Standard Circular Connector 923 RECEPTACLE, ANGLED, ROTATABLE | 38 |
|
$14.0700 / $19.5700 | Buy Now |
Part Details for BEDC091NN00001200000
BEDC091NN00001200000 CAD Models
BEDC091NN00001200000 Part Data Attributes:
|
BEDC091NN00001200000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BEDC091NN00001200000
TE Connectivity
Circular Connector, Zinc Alloy, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 630 V | |
Reference Standard | UL | |
Shell Finish | CHROMIUM | |
Shell Material | ZINC ALLOY | |
Shell Size | 23 | |
UL Flammability Code | 94V-0 |