Part Details for BEN300-DFR by Autonics Corporation
Overview of BEN300-DFR by Autonics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BEN300-DFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82R4242
|
Newark | Sensor, Photo, Diffuse Reflective, 300Mm Sensing Distance, Light & Dark On, Relay Output, 24-240 Vac & Vdc Rohs Compliant: Yes |Autonics BEN300-DFR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.0000 | Buy Now |
DISTI #
2371-BEN300-DFR-ND
|
DigiKey | SENSOR REFLECTIVE 300MM RELAY Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
407 In Stock |
|
$76.0000 | Buy Now |
DISTI #
BEN300-DFR
|
TME | Sensor: photoelectric, Range: 0÷0.3m, SPDT, DARK-ON,LIGHT-ON, 3A Min Qty: 1 | 20 |
|
$35.2000 / $46.2000 | Buy Now |