Part Details for BES 516-347-SA2-03 by Balluff Inc
Overview of BES 516-347-SA2-03 by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BES 516-347-SA2-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BES02J0
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷5mm, 24VDC, Connection: lead 3m Min Qty: 1 | 2 |
|
$281.3500 / $323.7700 | Buy Now |