Part Details for BES M08ME1-USC20B-S04G by Balluff Inc
Overview of BES M08ME1-USC20B-S04G by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BES M08ME1-USC20B-S04G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BES001Y
|
TME | Sensor: inductive, OUT: NO, 0÷2mm, 10÷36VDC, M8, IP67, 100mA, 1.5kHz Min Qty: 1 | 0 |
|
$44.0300 / $48.1600 | RFQ |