Part Details for BES M08MH1-PSC20B-S04G by Balluff Inc
Overview of BES M08MH1-PSC20B-S04G by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BES M08MH1-PSC20B-S04G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BES0028
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷2mm, 12÷30VDC, M8, IP67, 200mA Min Qty: 1 | 4 |
|
$27.6500 / $31.7500 | Buy Now |