Part Details for BES M08MI-NSC20B-S49G by Balluff Inc
Overview of BES M08MI-NSC20B-S49G by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M3A-HS49G50 | Renesas Electronics Corporation | SH7149 CPU Board |
Price & Stock for BES M08MI-NSC20B-S49G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BES002U
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷2mm, 12÷30VDC, M8, IP67, 200mA Min Qty: 1 | 1 |
|
$52.7000 / $60.7300 | Buy Now |