Part Details for BES002M (ALTERNATE: BES M08MI-NSC20B-BP03) by Balluff Inc
Overview of BES002M (ALTERNATE: BES M08MI-NSC20B-BP03) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BES002M (ALTERNATE: BES M08MI-NSC20B-BP03)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70376314
|
RS | ProXimity Sensor, M8, 2mm, Flush, NPN/NO, 3m PUR cable | Balluff BES002M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.8400 / $83.1600 | RFQ |