Part Details for BES002U by Balluff Inc
Overview of BES002U by Balluff Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BES002U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2608-BES002U-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2MM MODULE Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
49 In Stock |
|
$87.4800 | Buy Now |
DISTI #
BES002U
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷2mm, 12÷30VDC, M8, IP67, 200mA Min Qty: 1 | 1 |
|
$52.7000 / $60.7300 | Buy Now |