Part Details for BES02NT (ALTERNATE: BES M18MG-GOC70B-BV02) by Balluff Inc
Overview of BES02NT (ALTERNATE: BES M18MG-GOC70B-BV02) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BES02NT (ALTERNATE: BES M18MG-GOC70B-BV02)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70376162
|
RS | ProXimity Sensor, M18, 7mm, Flush, Pol/NC, 2m PVC cable | Balluff BES02NT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$71.7200 / $83.3900 | Buy Now |