Part Details for BES060P (ALTERNATE: BES M18ZE-PSC80B-S04G) by Balluff Inc
Overview of BES060P (ALTERNATE: BES M18ZE-PSC80B-S04G) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BES060P (ALTERNATE: BES M18ZE-PSC80B-S04G)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74735038
|
RS | Standard Inductive, M18 X 45mm, Flush Mount, 8mm Range, PNP, NO, M12 Male, IP67 | Balluff BES060P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 10 |
|
$35.9200 / $41.7600 | Buy Now |