Part Details for BESM18MI-PSC50B-BV03 by Balluff Inc
Overview of BESM18MI-PSC50B-BV03 by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BESM18MI-PSC50B-BV03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N2125
|
Newark | Proximity Switch, M18, Pnp, Sensing Range Max:5Mm, Thread Size - Metric:M18, Sensor Output:Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:30V, Product Range:-, Svhc:No Svhc (17-Dec-2015), Frequency Response Max:700Hz, Sensing Rohs Compliant: Yes |Balluff BESM18MI-PSC50B-BV03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$53.7100 / $74.7400 | Buy Now |