Part Details for BF-156.250MCE-T by TXC Corporation
Overview of BF-156.250MCE-T by TXC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF-156.250MCE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
717-BF-156.250MCET
|
Mouser Electronics | Standard Clock Oscillators 156.250MHz 2.5Volt 50ppm -40C +85C RoHS: Compliant | 0 |
|
$4.0600 | Order Now |
Part Details for BF-156.250MCE-T
BF-156.250MCE-T CAD Models
BF-156.250MCE-T Part Data Attributes
|
BF-156.250MCE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
BF-156.250MCE-T
TXC Corporation
OSC XO 156.25MHZ LVDS SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for BF-156.250MCE-T
This table gives cross-reference parts and alternative options found for BF-156.250MCE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF-156.250MCE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLDPLTVH-156.250 | LVDS Output Clock Oscillator, 150MHz Min, 700MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | BF-156.250MCE-T vs CLDPLTVH-156.250 |
GXO-L72J/BI156.25MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | BF-156.250MCE-T vs GXO-L72J/BI156.25MHZ |
SG3225VEN156.250000M-DJHA3 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | BF-156.250MCE-T vs SG3225VEN156.250000M-DJHA3 |
SG3225VEN156.250000M-DJHA | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | BF-156.250MCE-T vs SG3225VEN156.250000M-DJHA |
570SAA000118DGR | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT PACKAGE-8 | Skyworks Solutions Inc | BF-156.250MCE-T vs 570SAA000118DGR |
CLDPLTUH-156.250 | LVDS Output Clock Oscillator, 150MHz Min, 700MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | BF-156.250MCE-T vs CLDPLTUH-156.250 |
SG7050VEN156.250000M-DJHA3 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | BF-156.250MCE-T vs SG7050VEN156.250000M-DJHA3 |
GXO-L72J/B156.25MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | BF-156.250MCE-T vs GXO-L72J/B156.25MHZ |
SG3225VEN156.250000M-DJGA3 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | BF-156.250MCE-T vs SG3225VEN156.250000M-DJGA3 |
SG7050VEN156.250000M-DJGA3 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | BF-156.250MCE-T vs SG7050VEN156.250000M-DJGA3 |