Part Details for BF-1859-000 by Knowles Corporation
Overview of BF-1859-000 by Knowles Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1859IG#TRPBF | Analog Devices | 8-Ch, 16-B, 100ksps SoftSpan A | |
LTC1859CG#TRPBF | Analog Devices | 8-Ch, 16-B, 100ksps SoftSpan A | |
DC1859A | Analog Devices | LTC3124 Demo Board - 1.8V to 5 |
Price & Stock for BF-1859-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
423-BF-1859-000-ND
|
DigiKey | ACOUSTIC DAMPER 680 OHMS Min Qty: 1 Lead time: 11 Weeks Container: Box |
6001 In Stock |
|
$1.0411 / $1.5900 | Buy Now |
DISTI #
721-BF-1859-000
|
Mouser Electronics | Speakers & Transducers Plug 2.08 dia. 680 Res, White RoHS: Compliant | 2357 |
|
$1.0400 / $1.4000 | Buy Now |