Part Details for BF-501-220V by Yamato Material Co., Ltd
Overview of BF-501-220V by Yamato Material Co., Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95157-220VLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for BF-501-220V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38327.1
|
TestEquity LLC | Yamato BF-501-220V Multi-Function Immersion Constant Temperature Device 220V With External Transformer, BF Series | 0 |
|
$2,350.0000 | Buy Now |