Part Details for BF0004D024 by Lovato Electric Inc
Overview of BF0004D024 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF0004D024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890862
|
RS | Control Relay With Control Circuit , BF00 Type, DC Coil, 24V DC, 4NC | LOVATO Electric BF0004D024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$175.7200 / $219.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$177.3400 / $190.4700 | Buy Now |
DISTI #
BF0004D024
|
TME | Contactor: 4-pole, NC x4, 24VDC, 1.9A, for DIN rail mounting, BF Min Qty: 1 | 0 |
|
$82.1100 / $93.8400 | RFQ |
|
South Electronics | BF0004D024 | 0 |
|
RFQ |