Part Details for BF0022A23060 by Lovato Electric Inc
Overview of BF0022A23060 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF0022A23060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890866
|
RS | Control Relay With Control Circuit , BF00 Type, AC Coil 60Hz, 230 VAC, 2NO/ 2NC | LOVATO Electric BF0022A23060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.6500 / $94.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.3000 / $92.9400 | Buy Now |
DISTI #
BF0022A23060
|
TME | Contactor: 4-pole, NC x2 + NO x2, 230VAC, 1.9A, BF, -50÷70°C, 690V Min Qty: 1 | 0 |
|
$34.0000 / $38.8600 | RFQ |
|
South Electronics | BF0022A23060 | 0 |
|
RFQ |